AMD / Xilinx Zynq® UltraScale+™ MPSoC ZCU102 Evaluation Kit
AMD / Xilinx Zynq® UltraScale+™ MPSoC ZCU102 Evaluation Kit allows a jumpstart on Automotive, Industrial, Video, and Communications application designs. AMD / Xilinx MPSoC ZCU102 Evaluation Kit features a Zynq UltraScale+ MPSoC device with a quad-core Arm® Cortex-A53, dual-core Cortex-R5 real-time processors, and a Mali-400 MP2 graphics processing unit based on AMD / Xilinx's 16nm FinFET+ programmable logic fabric. The Kit's ZCU102 Board supports all major peripherals and interfaces, enabling development for many applications.
Features
- Optimized for quick application prototyping with Zynq Ultrascale+ MPSoC
- DDR4 SODIMM – 4GB 64-bit with ECC attached to processor subsystem (PS)
- DDR4 Component – 512MB 16-bit attached to programmable logic (PL)
- PCIe Root Port Gen2x4, USB3, Display Port, and SATA
- 4x SFP+ cages for Ethernet
- 2x FPGA Mezzanine Card (FMC) interfaces for I/O expansion including 16 x 16.3Gb/s GTH transceivers and 64 user-defined differential I/O signals
Videos
Board Layout

Publicado: 2019-05-31
| Atualizado: 2024-07-16