AMD / Xilinx Spartan®-7 SP701 FPGA Evaluation Kit
AMD / Xilinx SP701 Evaluation Kit is built for designs requiring sensor fusion, such as industrial networking, embedded vision, and automotive applications. The evaluation kit is based on the XC7S100FGGA676 device, a member of the AMD / Xilinx 7 Field Programmable Gate Array (FPGA) line of products. The SP701 Evaluation Kit features high I/O availability and I/O expansion capability via Peripheral module interface (Pmods) and FPGA Mezzanine Card (FMC) connectors, making it the largest IP development canvas for Spartan-7 FPGA users. The board is designed for high performance and lower power with a 28nm, 1V core voltage process. For lower power, the board has a 0.9V core voltage option.Features
- Connectivity for sensor-heavy applications
- Video interfaces, including MIPI CSI, DSI, and HDMI
- Expandable I/O via Pmods and FPGA Mezzanine Card (FMC) interfaces
- Dual ethernet for industrial networking
- Best-in-class performance and flexibility with the largest Spartan-7 device
- 400 available I/O pins for connectivity
- Scalable across the industry’s broadest cost-optimized portfolio
- Easy-to-use soft processor options for embedded applications
- Pre-configured MicroBlaze™ application processor, real-time processor, and microcontroller Example Designs with up to 200DMIPS of processing power
- Arm® Cortex®-M1 and Cortex-M3 DesignStart FPGA available
- Free Vivado® HL WebPACK™ Edition support
- Includes AMD / Xilinx Software Development Kit (XSDK) for C compilation and debug
- Customize designs quickly and easily with drag-and-drop peripherals
Specifications
- XC7S100-2FGGA676 package
- 152.4mm x 152.4mm
- Configuration
- Quad SPI (QSPI) 1Gb
- Direct QSPI flash program header
- USB-to-JTAG bridge
- DDR3L SDRAM memory
- 256Mx16 4Gb DDR3-1866
- 32Kb I2C EEPROM for hardware ID storage accessible by FPGA and system controller
- Clocks
- I2C programmable SYSCLK oscillator 33.33MHz
- VITA 57.1 FMC-LPC connector
- 34 differential pairs or 68 single-ended LA[00-33] bus
- 2x 10/100/1000 tri-Speed Ethernet PHY
- MIPI
- MIPI-CSI camera serial interface
- MIPI-DSI display serial interface
- HDMI output (1.4 specification support)
- USB-UART interface
- FT4232H JTAG/3xUART
- System controller
- +12VDC operating voltage
- I2C Bus
- 6x Pmod rt-angle receptacle (Digilent Pmod IF 1.2.0 specification support)
- General-purpose I/O (GPIO)
- 8x LED (GPIO_LED[0:7]) (active-High)
- 5x pushbutton switch, geographical, GPIO_SW_[N,E,S,W,C] (active-High)
- 1x pushbutton switch, CPU_RESET (active-High)
- 2x 8-pole DIP switch, GPIO_DIP_SW_B[0:15] (active-High)
- Operational switches
- Power on-off slide switch
- PROG_B pushbutton switch (active-Low)
- 4-pole configuration mode DIP switch M[0:2]_0_SW, INIT_B_0 (active-Low)
- Operational status LEDs
- Done
- Power on
- PG (Power good)
- Power system
- Vccint 0.90V or 1.00V (I2C selectable)
- I2C telemetry on 12V input and Vccint
- Environmental
- Temperature
- 0°C to +45°C (operating)
- –25°C to +60°C (storage)
- 10% to 90% non-condensing humidity
- Temperature
Videos
Block Diagram
Publicado: 2019-10-08
| Atualizado: 2024-10-31