BI Technologies / TT Electronics HA42A Gate Drive Transformers

BI Technologies / TT Electronics HA42A Gate Drive Transformers are surface-mount solutions ideal for high-efficiency battery management systems in which size and reliability are critical. These transformers are used in space-constrained scenarios to deliver controlling pulses while isolating the MOSFET and controlling drive circuit. Mechanically robust with lower leakage inductance, these gate drive transformers provide significantly reduced turn-on and turn-off delay time, resulting in better performance. BI Technologies / TT Electronics HA42A Gate Drive Transformers are AEC-Q200 certified and designed for use in hybrid vehicle / electric vehicle (HV/EV) battery management systems and industrial applications.

Features

  • Surface-mount package
  • AEC-Q200 certified
  • Ideal for space-constrained scenarios
  • Mechanically robust
  • Provides significantly reduced turn-on and turn-off delay time for better performance
  • Lower leakage inductance
  • -40°C to +125°C operating temperature range
  • +85°C maximum ambient temperature
  • 40°C maximum temperature rise
  • Lead free
  • RoHS compliant

Applications

  • Automotive
    • HV / EV battery management systems
  • Industrial
    • Switch mode power supplies

Schematics

Schematic - BI Technologies / TT Electronics HA42A Gate Drive Transformers
Publicado: 2019-04-25 | Atualizado: 2025-07-16