Texas Instruments LM5137/LM5137-Q1 DC/DC Controllers

Texas Instruments LM5137/LM5137-Q1 Buck Controllers are 80V synchronous DC/DC controllers offered from a family with three options for functional safety: Capable, SIL 2, and SIL 3. These dual-channel controllers employ an interleaved, stackable, peak current-mode architecture, facilitating easy loop compensation, a fast transient response, and excellent load and line regulation. The LM5137/LM5137-Q1 controllers operate with 1% accuracy, offering fixed 3.3V, 5V, 12V, or adjustable outputs within a 0.8V to 60V voltage range. This controller operates at 150°C maximum junction temperature and is designed with a 100kHz to 2.64MHz switching frequency range. The LM5137/LM5137-Q1 controllers is available in a 6mm x 6mm, thermally enhanced, 36-pin VQFN package. This buck controller is ideal for communications systems, wireless infrastructure, industrial, factory automation, control, robotics, enterprise systems, high-performance computing, and high-voltage battery-operated systems.

Features

  • AEC-Q100 qualified for automotive applications
    • Device temperature grade 1 at -40°C to +125°C ambient operating temperature
  • Functional safety-capable documentation is available to aid in functional safety system design
  • Functional safety-compliant options SIL 2 and SIL 3
  • Dual-channel synchronous buck DC/DC controller:
    • Wide input voltage range of 4V to 80V
    • 1% accurate, fixed 3.3V, 5V, 12V, or adjustable outputs from 0.8V to 60V
    • 150°C maximum junction temperature
    • Charge-pump gate drivers for 100% duty cycle
    • No-load sleep current of 9µA (typical)
  • Two interleaved synchronous buck channels:
    • Dual-channel or single-output multiphase
    • Stackable up to four phases
    • SYNC in and SYNC out capability
    • Selectable light-load PFM or FPWM
  • Inherent protection features for robust design:
    • Internal hiccup-mode overcurrent protection
    • Independent ENABLE and PGOOD functions
    • Adjustable output voltage soft start
    • VCC and gate-drive UVLO protection
    • Shunt or inductor DCR current sensing
    • Thermal shutdown protection with hysteresis
  • Designed for ultra-low EMI requirements:
    • Dual Random Spread Spectrum (DRSS)
    • 100kHz to 2.64MHz switching frequency range
  • VQFN-36 package with wettable flanks
  • Create a custom design using the LM5137 with WEBENCH® Power Designer

Applications

  • Communications systems and wireless infrastructure
  • Industrial:
    • Factory automation and control
    • Robotics
  • High-performance computing enterprise systems
  • High-voltage battery-operated systems
  • 48VIN automotive, body electronics, and lighting
  • Infotainment and cluster, ADAS
  • Hybrid, electric, and powertrain systems
  • High-voltage battery-operated systems
Publicado: 2025-12-31 | Atualizado: 2026-01-08