Texas Instruments BUF802RGTEVM Evaluation Module
Texas Instruments BUF802RGTEVM Evaluation Module is designed to quickly and easily demonstrate the BUF802 Buffer. The BUF802 device is an open-loop, unity gain buffer with a JFET-input stage that offers low-noise, high-impedance buffering for high-frequency data acquisition systems.The TI BUF802RGTEVM Evaluation Module allows configuration for a composite loop with a precision amplifier or just the BUF802 Buffer. The BUF802RGTEVM features single or split supplies and footprints for SMA connectors into all analog inputs and outputs. Additionally, the layout is optimized to reduce parasitic coupling and provide the best signal fidelity across frequency.
Features
- Configurable as a standalone device or composite loop with a precision amplifier
- Option for the potentiometer to trim offset of low-frequency composite path
- Layout configured to minimize parasitic coupling
- Easy to use SMA connectors for all input and output signal
Overview
Publicado: 2021-07-14
| Atualizado: 2025-03-05