Texas Instruments BUF634ADEVM Evaluation Module (EVM)

Texas Instruments BUF634ADEVM Evaluation Module (EVM) is configured to evaluate the operation of the BUF634A high-speed buffer in the D (8-pin SOIC) package. The BUF634ADEVM features two BUF634A devices, which can be configured as outputs for a dual SOIC amplifier in a composite loop. The default configuration uses split supplies and subminiature version A (SMA) input and output connectors with a 50Ω output impedance for standard test equipment.

The Texas Instruments BUF634ADEVM EVM can be easily configured for other connections and single-supply operation. A dual-channel path configuration is also available for the TM audio input jacks and a 3.5mm output jack.

Features

  • Easy evaluation with standard benchtop test equipment
  • Includes connections for audio inputs and outputs
  • Option to form a composite loop with dual SOIC op-amp
  • Configurable for split or single supply operation

Layout

Location Circuit - Texas Instruments BUF634ADEVM Evaluation Module (EVM)
Publicado: 2019-11-13 | Atualizado: 2024-01-30