Tektronix THS3000 Handheld Oscilloscopes

Tektronix THS3000 Handheld Oscilloscopes are designed to perform advanced debugging and analysis in both field and lab environments. THS3000 Oscilloscopes offer two bandwidth models: 100MHz with 2.5GS/s maximum sampling rate and 200MHZ with 5GS/s sample rate. Both models come with four fully isolated and floating channels with a 10,000 point record length for each channel. THS3000 performs 21 automatic measurements as well as waveform math and FFT spectral analysis. THS3000, when used with Tektronix voltage and current probes, is equipped to handle power measurements on motor drives, power converters/inverters, and power semiconductor devices.

Features

  • Benefits
    • Safely and easily make 4-channel floating or differential measurements, including 3-phase power measurements
    • Capture more signal information at higher sample rates to clearly see signal details
    • Spend less time learning and more time on your task with easy-to-use front-panel controls
    • Automatically monitor up to four signals and evaluate pass or fail results determined by predefined boundaries
    • Quickly find signal anomalies by using the TrendPlot™ function or by capturing multiple waveform screens for playback and review
    • Work where you need to with up to 7 hours of continuous battery operation
    • Easily transport from the lab to the field with the lightweight and compact design
    • Quickly and easily save instrument settings, screenshots, and waveform data onto a flash device or transfer the data directly to a PC
  • Four isolated channels
  • 10K points record length per channel
  • Dedicated front-panel controls
  • Waveform limit testing
  • Data logging features
  • 7-hour battery
  • 2.2kg weight
  • USB host and USB mini ports

Applications

  • Embedded analog and digital design
  • Power devices, power electronics, and power supply design
  • Automotive and avionics design and maintenance
  • Industrial equipment design and installation
  • Field test and service

Specifications

  • 100MHz or 200MHz Bandwidth Models
  • Maximum sample rates up to 5GS/s and 200ps resolution
  • 4 fully isolated and floating channels
  • 600VRMS CAT III, 1000VRMS CAT II rated inputs (BNC to earth ground)
Publicado: 2011-12-01 | Atualizado: 2022-03-11