TE Connectivity RF Cable Assemblies

TE Connectivity's RF Cable Assemblies offer a selection of off-the-shelf, pre-assembled cable configurations with no additional assembly. These cable assemblies are designed for wire harnesses for RF connectors and feature up to 50Ω performance. The RF cable assemblies are prebuilt to support coaxial and micro coaxial fittings in a wide variety of frequency ranges. These RF cable assemblies carry an RF signal along center contact, moving various signals from the source to a desired location with minimal interference or loss. With low signal loss, excellent return loss values, and stability, these cable assemblies ensure accurate measurements and monitoring in various applications. Typical applications include the Internet of Things (IoT), antennas, instrumentation, telecommunications, Personal Computer/Local Area Networks (PC/LAN), and video systems.

Features

  • Up to 50Ω performance
  • Low signal loss
  • Excellent return loss values
  • Stability

Applications

  • Internet of Things (IoT)
  • Antennas
  • Instrumentation
  • Telecommunications
  • Personal Computer/Local Area Network (PC/LAN)
  • Video systems
View Results ( 29 ) Page
Nº de ref. Ficha técnica Série do conector A Estilo do corpo do conector A Série do conector B Estilo do corpo do conector B Comprimento de cabo Frequência máxima Tipo de cabo Galvanização do contato
2479976-1 2479976-1 Ficha técnica SMA Straight SMA Straight 304.8 mm (12 in) 18 GHz MRG-405SS Gold
2479976-2 2479976-2 Ficha técnica SMA Straight SMA Straight 609.6 mm (24 in) 18 GHz MRG-405SS Gold
2479976-3 2479976-3 Ficha técnica SMA Straight SMA Straight 914.4 mm (36 in) 18 GHz MRG-405SS Gold
2479976-5 2479976-5 Ficha técnica SMA Straight SMA Straight 1.524 m (5 ft) 18 GHz MRG-405SS Gold
2479976-7 2479976-7 Ficha técnica SMA Straight SMA Straight 3.048 m (10 ft) 18 GHz MRG-405SS Gold
2480557-2 2480557-2 Ficha técnica BNC Straight BNC Straight 914.4 mm (36 in) 500 kHz Belden 9222 Triaxial Nickel
2480655-2 2480655-2 Ficha técnica MCX Straight MCX Straight 304.8 mm (12 in) 6 GHz RG-316 Nickel
2480656-1 2480656-1 Ficha técnica SMA Straight SMA Straight 304.8 mm (12 in) 3 GHz RG-174 Gold
2480661-1 2480661-1 Ficha técnica SMA Straight SMA Straight 18 GHz EPC-086 Gold
2480661-2 2480661-2 Ficha técnica SMA Straight SMA Straight 18 GHz EPC-086 Gold
Publicado: 2024-09-13 | Atualizado: 2024-09-25