TDK-Lambda ZWS300BAF 300W Power Supplies
TDK-Lambda ZWS300BAF 300W Power Supplies from TDK-Lambda provide 300W with convection cooling (no fans required) and their design eliminates the need for fan maintenance and reduces acoustic noise and vibrations. TDK-Lambda ZWS200BAF Power Supplies operate from a universal input of 85VAC to 264VAC, 47Hz-63Hz, with PFC, enabling them to be used anywhere in the world. They have output ratings from 50W to 300W and can withstand 3kVAC, input-to-input. These low profile supplies are also available in output voltages of 24VDC, 36VDC, or 48VDC and have a convection-cooled operating temperature range from -10°C to +70°C with derating above +45°C. The ZWS-BAF offers global ITE and general purpose safety agency certifications, is CE marked, and meets conducted and radiated EMI requirements. These units include a five-year warranty.
Features
- Universal input (85VAC to 265VAC)
- Low profile (1.45")
- Compact footprint (3.31" x 7.01")
- Power factor corrected
- Convection cooling (No fans required)
- Five-year warranty
- Less than 0.5mA earth leakage current
Applications
- Industrial
- LED signage
- Test and measurement
- Communications
- Gaming
- Point-of-sale
- IT equipment
| Nº de ref. | Ficha técnica | Descrição | Potência de saída | Corrente de saída-canal 1 |
|---|---|---|---|---|
| ZWS300BAF-15 | ![]() |
Fontes de Alimentação - Montagem em Chassi AC-DC, 115-230VAC, Output 15V 20A, 300W | 300 W, 338 W | 20 A, 22 A |
| ZWS300BAF-24/A | ![]() |
Fontes de Alimentação - Montagem em Chassi AC-DC, 115-230VAC, Output 24V 12.5A, 300W (With cover) | 300 W | 12.5 A |
| ZWS300BAF-12 | ![]() |
Fontes de Alimentação - Montagem em Chassi AC-DC, 115-230VAC, Output 12V 25A, 300W | 300 W, 338 W | 25 A |
| ZWS300BAF-12/A | ![]() |
Fontes de Alimentação - Montagem em Chassi AC-DC, 115-230VAC, Output 12V 25A, 300W (With cover) | 300 W, 338 W | 25 A |
| ZWS300BAF-24 | ![]() |
Fontes de Alimentação - Montagem em Chassi AC-DC, 115-230VAC, Output 24V 12.5A, 300W | 300 W | 12.5 A |
| ZWS300BAF-24/T | ![]() |
Fontes de Alimentação - Montagem em Chassi AC-DC, 115-230VAC, Output 24V 12.5A, 300W (Screw terminals) | 300 W | 12.5 A |
| ZWS300BAF-24/TA | ![]() |
Fontes de Alimentação - Montagem em Chassi AC-DC, 115-230VAC, Output 24V 12.5A, 300W (Screw terminals & cover) | 300 W | 12.5 A |
| ZWS300BAF-48 | ![]() |
Fontes de Alimentação - Montagem em Chassi AC-DC, 115-230VAC, Output 48V 6.3A, 302W | 302.4 W | 6.3 A |
| ZWS300BAF-48/A | ![]() |
Fontes de Alimentação - Montagem em Chassi AC-DC, 115-230VAC, Output 48V 6.3A, 302W (With cover) | 302.4 W | 6.3 A |
| ZWS300BAF-24/CO2 | ![]() |
Fontes de Alimentação - Montagem em Chassi AC-DC, 115-230VAC, Output 24V 12.5A, 300W (Pcb coating) | 300 W | 12.5 A |