TDK-Lambda RGC Series DC-DC Buck-Boost Converters
TDK-Lambda RGC Series Non-Isolated DC-DC Buck-Boost Converters offer a 9V to 53V input voltage range, 300W maximum power rating, and 8A to 12.5A current range. These converters are encapsulated in a five-sided aluminum case and rated to temperatures of up to +115°C. The RGC converter modules have an industry-standard 1/16th brick pin-out construction, are qualified for MIL-STD-810G, and are designed for fanless conduction-cooled applications. Additional features include remote On/Off, remote sense and output trim, frequency synchronization, and output current monitoring. TDK-Lambda RGC Series Non-Isolated DC-DC Buck-Boost Converters offer a wide output adjustment range that allows one model to be used in multiple positions, assisting in inventory and part number reduction.Features
- High power density
- Less board area needed
- Improved EMI
- Long battery life
- Low power consumption
- Supports multiple system voltages
- Operates from different DC input source voltages
- Extends run times on battery-powered equipment
Specifications
- 300W maximum power rating
- 1/16th brick pin-out design
- +115°C maximum case temperature
- 5V up to 48V output adjustment range
- 9V to 53V input range
- Up to 97% efficiency
- Qualified to MIL-STD-810G (shock and vibration)
- 38.1mm x 49.5mm x 13mm dimensions
- -40°C to +115°C operating temperature range
Videos
Publicado: 2023-03-22
| Atualizado: 2024-08-15