- Página inicial
- Produtos MAIS NOVOS
- Novidades por fabricante
- Switchcraft
- Medical Solutions - Switchcraft
Switchcraft Medical Solutions
Switchcraft Medical Solutions feature IP-rated components that deliver reliable, robust connections in medical applications. This portfolio of connectors, cable assemblies, jacks, and plugs offers the ideal components for medical devices. Protections include IP66, IP68, IP69K, NEMA 250, and NEMA 250 (6P). These products for Switchcraft Medical Solutions are constructed from high-quality plastic, metal, or nickel-plated brass.Features
- Provides reliable, robust connections
- Protections include IP66, IP68, IP69K, NEMA 250, and NEMA 250 (6P)
- Designed for medical applications
- Constructed from high-quality plastic, metal, or nickel-plated brass
Featured Products
CONXALL Micro-Con-X® Harsh Environment Connectors
Features a separate O-ring, 24AWG to 20AWG conductor sizes, meets NEMA 6P requirements when mated.
CONXALL Mini-Con-X® Harsh Environment Connectors
Provides a watertight construction with a NEMA 6P rating, 4.8A to 13A current, and 600V voltage.
CONXALL Shielded Mini-Con-X® Harsh Environment Connectors
Adds a metal housing to the standard Mini-Con-X for shielding and enhanced durability.
Switchcraft Sealed Power Plugs & Jacks
IP68 / NEMA 250 (6P) for harsh environments, 5A current, and up to 30VDC.
CONXALL Data-Con-X Sealed Mini-USB Receptacles & Plugs
Constructed using UV-resistant thermoplastic, sealed to IP67/IP68 NEMA 250 (6P) protection ratings.
Switchcraft EN3 Right-Angle Connectors
IP68 rated, weathertight, designed for harsh environments, features a grommet & O-ring-free design.
Switchcraft EN2® Weathertight Connectors
Sealed to IP68 NEMA 250 (6P), patented grommet, O-ring-free design, ideal for harsh environments.
Switchcraft EN3® Connectors
Harsh environment connectors, meet enclosure rating IP66/IP68 and NEMA 250 when mated or covered.
Switchcraft Ergonomic & Sealed Cable Switches
Ergonomic pendant switches and sealed momentary cable switches for a wide variety of applications.
CONXALL Mini-Con-X® Right-Angle PCB-Mount Connectors
Enables easy mounting of the connector directly to a PCB, available in narrow and wide arrangements.
Switchcraft HS Dura-Pull™ Push-Pull Connectors
Provides blind mating and push-pull locking for easy operation, prevents accidental disconnection.
Switchcraft TS Series Dura-Twist™ Threaded Locking Connectors
Ideal for harsh environments, IP68 rating, threaded locking mechanism offers easy blind mating.
Switchcraft Off-the-Shelf (OTS) DC Power Jack Cables
Single-ended cables with stripped & tinned leads for easy connections & color-coded conductor wires.
- Switchcraft