STMicroelectronics TSC101 High Side Current Sense Amplifier
STMicroelectronics TSC101 High Side Current Sense Amplifiers measures a small differential voltage on a high-side shunt resistor and translates it into a ground-referenced output voltage. The gain is internally fixed. Wide input common-mode voltage range, low quiescent current, and tiny SOT-23 packaging enable use in a wide variety of applications. The input common-mode and power supply voltages are independent. The common-mode voltage can range from 2.8V to 30V in operating conditions and up to 60V in absolute maximum rating conditions. The current consumption below 300μA and the wide supply voltage range enable the power supply to be connected to either side of the current measurement shunt with minimal error.Features
- Independent supply and input common-mode voltages
- Wide common-mode operating range: 2.8 to 30V
- Wide common-mode surviving range: -0.3 to 60V (load-dump)
- Wide supply voltage range: 4 to 24V
- Low current consumption: ICC max = 300μA
- Internally fixed gain: 20V/V, 50V/V or 100V/V
- Buffered output
Applications
- Automotive current monitoring
- Notebook computers
- DC motor controls
- Photovoltaic systems
- Battery chargers
- Precision current sources
Application Schematic
View Results ( 3 ) Page
| Nº de ref. | Ficha técnica | Número de canais | CMRR - Razão de rejeição do modo comum | Ib - Corrente de polarização de entrada | Vos - Tensão de deslocamento de entrada | Corrente de Alimentação Operativa | Quantidade embalagem padrão | Tensão de alimentação - Máx | Tensão de alimentação - Mín | Ganho V/V | SR - Slew Rate | Qualificação | Caixa / Gabinete |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TSC101AIYLT | ![]() |
1 Channel | 90 dB | 5.5 uA | 900 mV | 300 uA | 3000 | 24 V | 4 V | 20 V/V | 0.9 V/us | AEC-Q100 | SOT-23-5 |
| TSC101CILT | ![]() |
1 Channel | 90 dB | 5.5 uA | 900 mV | 300 uA | 3000 | 24 V | 4 V | ||||
| TSC101BILT | ![]() |
1 Channel | 90 dB | 5.5 uA | 900 mV | 300 uA | 3000 | 24 V | 4 V |
Publicado: 2010-08-09
| Atualizado: 2022-03-11