Stackpole Electronics Kelvin Termination Metal Alloy Resistors

Stackpole Electronics Kelvin Termination Metal Alloy Resistors feature four terminals, ideal for high-efficiency applications. These resistors provide high power handling, a low resistance value, and low temperature coefficient of resistance (TCR). Stackpole Electronics Kelvin Termination Metal Alloy Resistors deliver high current performance with stability and accuracy. These resistors are RoHS/REACH compliant and ideal for power modules, frequency converters, solid-state power supplies, portable battery management, hybrid power control, and automotive power applications.

The HCSK series features an all-metal, surface-mount current shunt with Kelvin terminations for high-accuracy, low-resistance current sensing. The HCSK resistors are rated up to 5W at terminal temperatures up to +100°C, utilizing unique materials and a raised element design. The elevated open-air element minimizes PCB thermal stress, while the all-metal structure withstands board flexing and thermal gradients without issue. The robust HCSK series is available in 1% and 5% tolerances and 50ppm TCR. These devices show excellent demonstrated stability over life, high-temperature exposure, moisture resistance, rapid change of temperature, and short-time overload testing with resistance shifts of less than 1% over industry-standard tests.
View Datasheet
View the HCSK Series

The CSSK series offers a metal-alloy chip design that minimizes the effects of lead resistance in current sensing applications. The modules feature terminations on the long dimension of the part to facilitate more thermally efficient current flow. In addition, the four-terminal asymmetrical connection provides increased sensing accuracy by eliminating the effects of lead resistance. With an operating temperature range of up to +170°C, the robust CSSK devices withstand the high temperatures typically encountered in high-current circuits.
View Datasheet
View the CSSK Series

Features

  • HCSK series
    • Precision resistor performance impervious to high moisture conditions
    • 2W to 5W continuous power rating at ambient temperatures up to +100°C
    • Low self-heating due to raised element
    • Kelvin terminations provide 4-pin connection to eliminate lead resistance and improve accuracy
    • Resistance values from 0.2mΩ to 5mΩ
    • Low TCR for accuracy across a wide range of temperatures
    • 1% and 5% absolute resistance tolerances
    • Excellent environmental and overload stability
    • 100% RoHS compliant
  • CSSK series
    • 1W power rating in 0612 chip size
    • 3W power rating in 3637 chip size
    • Resistance values from 0.5mΩ to 5mΩ
    • Resistance tolerances of 1%, 2%, and 5% available
    • Wide terminations for efficient current handling
    • 4-terminal connection eliminates lead resistance from sensing measurement
    • RoHS compliant and halogen free

Applications

  • Power modules
  • Frequency converters
  • Solid-state power supplies
  • Portable battery management
  • Hybrid power control
  • Automotive power

Specifications

  • HCSK series
    • 12W permanent power
    • ±50ppm/°C to ±110ppm/°C TCR range
    • -55°C to +170°C operating temperature range
  • CSSK series
    • >100MΩ insulation resistance
    • ±50ppm/°C to ±100ppm/°C TCR range
    • -55°C to +170°C operating temperature range

Videos

HCSK Power Derating Curve

Performance Graph - Stackpole Electronics Kelvin Termination Metal Alloy Resistors

CSSK Power Derating Curve

Performance Graph - Stackpole Electronics Kelvin Termination Metal Alloy Resistors
Publicado: 2024-01-08 | Atualizado: 2026-03-16