Crydom / Sensata Panel-Mount Solid State Relays
Crydom/Sensata Panel-Mount Solid State Relays offer DC control and feature a Silicon Controlled Rectifier (SCR) output for heavy industrial loads. These SSRs include four rating variations: 25A to 125A at 48VAC to 530VAC, 25A to 125A at 48VAC to 660VAC, 25A to 90A at 48VAC to 690VAC, and 25A to 40A at 24VAC to 530VAC. The relays also offer a 1 Form A (SPST-NO) relay contact form in a hockey puck package with screw termination.Features
- H Series:
- Ratings from 25A to 125A at 48VAC to 530VAC or 48VAC to 660VAC
- Ratings from 25A to 90A at 48VAC to 690VAC
- Zero voltage or instantaneous turn-on outputs
- SCR output for heavy industrial loads
- DC control
- UL / CSA / VDE approved
- CE compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- Direct bond copper substrate
- EMC compliant to Level 3
- Direct power lead frame
- Epoxy-free design
- Dual Series:
- Ratings from 25A to 40A at 24VAC to 530VAC
- Independently controlled dual-output SSR
- SCR output for heavy industrial loads
- DC control
- Industry standard package
- Zero-crossing (resistive loads) or random-fire (inductive loads) output
Datasheets
View Results ( 38 ) Page
| Nº de ref. | Faixa de voltagem reguladora | Classificação da voltagem de carga | Classificação da corrente de carga | Série | Corrente de entrada |
|---|---|---|---|---|---|
| H12D4825D | 4 VDC to 15 VDC | 48 VAC to 530 VAC | 25 A | Dual | 13 mA |
| H12D4825DE | 15 VDC to 32 VDC | 48 VAC to 530 VAC | 25 A | Dual | 13 mA |
| H12WD4825 | 4 VDC to 32 VDC | 48 VAC to 660 VAC | 25 A | H12WD | 7 mA to 12 mA |
| H12D4850 | 4 VDC to 32 VDC | 48 VAC to 530 VAC | 50 A | H12D | 7 mA to 12 mA |
| H12WD4890 | 4 VDC to 32 VDC | 48 VAC to 660 VAC | 90 A | H12WD | 7 mA to 12 mA |
| H12D4825 | 4 VDC to 32 VDC | 48 VAC to 530 VAC | 25 A | H12D | 7 mA to 12 mA |
| H12D4840D | 4 VDC to 15 VDC | 48 VAC to 530 VAC | 40 A | Dual | 13 mA |
| H12WD4890G | 4 VDC to 32 VDC | 48 VAC to 660 VAC | 90 A | H12 | 7 mA to 12 mA |
| H12D4890 | 4 VDC to 32 VDC | 48 VAC to 530 VAC | 90 A | H12D | 7 mA to 12 mA |
| H12WD48125-10 | 4 VDC to 32 VDC | 48 VAC to 660 VAC | 125 A | H12WD | 7 mA to 12 mA |
Publicado: 2012-03-02
| Atualizado: 2022-03-11