SEGGER Microcontroller J-Link BASE & J-Link BASE Compact Debug Probes

SEGGER Microcontroller J-Link BASE and J-Link BASE Compact Debug Probes are USB-powered JTAG devices that support many CPU cores. These Segger debug probes are based on a 32-bit RISC CPU and can communicate with the supported target CPUs at high speed. The J-Link BASE debug probes are available in J-Link BASE (100mm x 53mm x 27mm) and J-Link BASE Compact (47mm x 40mm x 14mm) form factors. These debug probes are supported by all major IDEs, including Eclipse, GDB-based IDEs, and SEGGER Embedded Studio.

Features

  • Supports a broad range of microcontrollers
  • Multiple CPUs supported (8051, PIC32, RX, Arm® 7/9/11, Cortex-M/R/A, and RISC-V)
  • Up to 1MBps download speed
  • Supports unlimited breakpoints in Flash memory
  • Built-in VCOM functionality

Specifications

  • Supported OS
    • Microsoft Windows 2000, XP, 2003, Vista, 7, and newer
    • Linux 
    • macOS 10.5 and higher
  • EN 55022 and EN 55024 electromagnetic compatibility
  • 5°C to 60°C operating temperature range
  • 90%rH maximum relative humidity (non-condensing)
  • Dimensions
    • 100mm x 53mm x 27mm for J-Link BASE
    • 47mm x 40mm x 14mm for J-Link BASE Compact
  • 50mA+ maximum target supply current
  • 1.2V to 5V target interface voltage (VIF)
  • 15MHz maximum target interface speed

Package Contents

Publicado: 2019-07-22 | Atualizado: 2024-10-08