Samtec S2M/T2M 2mm Pitch Rugged Tiger Eye™ Connectors
Samtec S2M and T2M 2mm Pitch Rugged Tiger Eye™ Discrete Wire Connectors provide high reliability with up to 8Gbps performance in a wide range of stack heights. The S2M sockets (female) offer a current rating of 2.6A with two pins powered, while the T2M headers (male) have a 3.8A current rating. The surface mount or through-hole, double-row connectors operate within a -55°C to +125°C temperature range. Right-angle mating headers, optional metal latching, screw downs, weld tabs, and locking clips are available.
Features
- 2.00mm (0.0787") pitch
- Rugged Tiger Eye contact system for high-reliability
- Up to 8Gbps performance
- Wide range of stack heights (SMM/TMM Series)
- Right-angle mating headers are available
- Surface mount or through-hole
- Discrete wire assemblies available in 30AWG to 24AWG PVC or Teflon® wire
- Optional strain relief and variety of wiring options
- Optional metal latching, screw downs, weld tabs, and locking clips
- Board mates/cable mates
- S2M (socket) board mates with T2M and cable mates with T2SD
- T2M (header) board mates with S2M and cable mates with S2SD and S2SDT
- RoHS compliant
Specifications
- 6mm or 7mm stack heights, 2mm pitch
- Current ratings
- 2.6A for S2M (2 pins powered)
- 3.8A for T2M
- Positions
- 4 to 60 positions for the S2M sockets (female)
- 4 to 100 positions for the T2M headers (male)
- 100 maximum cycles
- Double row, 2mmm row spacing
- Gold or Sn-plated over 50µ" (1.27µm) Ni contacts
- BeCu for S2M
- Phosphor bronze for T2M
- Black LCP insulator material
- -55°C to +125°C operating temperature range
Gold Alternative Cross Reference
Publicado: 2022-06-03
| Atualizado: 2026-09-04