Same Sky RDS-7229 Micro Rotary DIP Switches
Same Sky RDS-7229 Micro Rotary DIP Switches are housed in a compact 7.2mm x 7.2mm x 2.9mm package that features 4, 10, or 16 positions, a 5.08mm pitch, and surface mount or through-hole mounting styles. With a compact footprint and an IP67 rating, these rotary DIP switches are ideal for a range of space-constrained industrial, commercial, or telecommunication applications where moisture and environmental contaminants are major concerns.Meeting a variety of design requirements, the rotary DIP switch components offer multiple termination types, including gull-wing, angled gull-wing, and J-hook gull-wing as well as PC pin and crimped PC pin. The models also feature raised or flat actuator levels with arrow, cross, or slotted actuator styles. Carrying operating temperature ranges from -40°C to +85°C, the micro rotary DIP switches hold 50VDC switching/non-switching rated voltages and 100mA switching/non-switching rated currents.
Features
- 5.08mm pitch
- 7.2mm x 7.2mm x 2.9mm package
- Termination styles
- Gull-wing
- Angled gull-wing
- J-hook gull-wing
- PC pin
- Crimped PC pin
- 4, 10, or 16 positions
- Surface mount or through-hole mounting styles
- IP67 rating (IEC 60529:2001)
- Raised or flat actuator levels
- Actuator styles
- Arrow
- Cross
- Slotted
- UL94V-0 flammability rating
- RoHS compliant
Applications
- Space-constrained industrial
- Commercial
- Telecommunications
Specifications
- 50VDC switching/non-switching rated voltages
- 100mA switching/non-switching rated currents
- 250VAC withstanding voltage for 1 minute
- 100mΩ contact resistance
- 100MΩ insulation resistance at 100VDC
- 200gf*cm operating torque
- 360° continuous rotation actuator travel
- -40°C to +85°C temperature ranges
- 10,000 step lifetime at 5VDC, 100mA, 15~20 cycles/minute
Videos
Additional Resources
Publicado: 2021-02-23
| Atualizado: 2024-09-25