Rectron P6KE GPP Transient Voltage Suppressor Diodes
Rectron P6KE GPP (Glass Passivation Pellet) Transient Voltage Suppressor Diodes feature excellent clamping capability, low Zener impedance, and fast response time. These diodes operate at 600W peak power dissipation at 1ms, 5W steady-state power dissipation (PM(AV)), and 100A peak forward surge current (IFSM).Features
- Glass passivated chip construction
- Excellent clamping capability
- Low Zener impedance
- Fast response time
Specifications
- 600W peak power dissipation at 1ms
- 5W steady-state power dissipation (PM(AV))
- 100A peak forward surge current (IFSM)
- -55°C to 150°C operating temperature range
Dimensions Diagram
Characteristic Curves
View Results ( 36 ) Page
| Nº de ref. | Ficha técnica | Tensão de trabalho | Tensão de ruptura | Voltagem de fixação | Temperatura operacional mínima | Temperatura operacional máxima | RoHS - Mouser |
|---|---|---|---|---|---|---|---|
| P6KE200A-T | ![]() |
171 V | 210 V | 274 V | - 55 C | + 150 C | Y |
| P6KE12-T | ![]() |
9.72 V | 10.8 V | 17.3 V | - 55 C | + 150 C | Y |
| P6KE15-T | ![]() |
12.1 V | 13.5 V | 22 V | - 55 C | + 150 C | E |
| P6KE150-T | ![]() |
121 V | 135 V | 215 V | - 55 C | + 150 C | E |
| P6KE150A-T | ![]() |
128 V | 158 V | 207 V | - 55 C | + 150 C | Y |
| P6KE15C-B | ![]() |
12.1 V | 13.5 V | 22 V | - 55 C | + 150 C | E |
| P6KE160C-T | ![]() |
130 V | 144 V | 23.5 V | - 55 C | + 150 C | E |
| P6KE18-T-S-R01-B | ![]() |
26 V | - 55 C | + 150 C | Y | ||
| P6KE18-T-S-R01-T | ![]() |
26 V | - 55 C | + 150 C | Y | ||
| P6KE18C-T | ![]() |
14.5 V | 16.2 V | 26 V | - 55 C | + 150 C | E |
Publicado: 2021-05-25
| Atualizado: 2022-03-11