Phoenix Contact VIP-PT Terminal Block Interface Modules
Phoenix Contact VIP-PT Terminal Block Interface Modules expand the VARIOFACE professional line to offer high-speed termination via push-in technology. Phoenix Contact VIP-PT Terminal Block Interface Modules quickly and accurately connect field and control signals in control cabinets. A high-density cable, such as ribbon, D-Sub, and HD D-Sub, connects the control side of these modules to I/O cards and transmit signals to the field side for individual wiring. This design bypasses the time-consuming and potentially error-prone task of wiring directly to the I/O card via terminal blocks and point-to-point wiring.Features
- Easy push-in wiring:
- Faster and simpler wiring - up to 50 percent faster installation compared to screw termination
- No special tools required for installation
- Ensures complete termination of the conductor and reduces potential errors
- Creates easier installation and reduces strain on the installer
- Exceptional wire retention force:
- Strong wire pull-out force provides a dependable and long-lasting connection
- Ideal for high-shock and vibration applications
- Ensures wires won't back out and reduces maintenance costs
- Rugged DIN rail mounting:
- A single metal DIN foot slides to allow the installer to apply and remove the module without the use of tools
- 100 percent of the control side of the module remains in contact with the rail
- Metal DIN foot provides a vibration-resistant connection up to 5g
- Easy wire-ejection button:
- No special tools are required to remove wires - simplifies maintenance
- Any variety of screwdriver may be used - even handy items such as the tip of a pen may be used
- Specially-designed ejection button reduces the risk of deforming the spring due to repeated impact from screwdriver tips
- Compact design saves valuable cabinet space:
- VIP housing combines the I/O connection and DIN rail-mounting into one universal "slice" - reducing dimension requirements along the rail
- Three-level design for larger I/O inputs reduces the necessary width of modules to save space
- Integrated marking channel allows for flexible options to label the module for identification
Videos
Publicado: 2013-08-15
| Atualizado: 2022-03-11