M5Stack Chain Angle

M5Stack Chain Angle is a potentiometer knob input node in the M5Stack Chain series. As the potentiometer knob rotates, the voltage value at the sampling terminal varies within a fixed range. After analog-to-digital converter (ADC) conversion by the built-in microcontroller (MCU), a signal value with up to 12-bit resolution is output. M5Stack Chain Angle integrates a programmable RGB LED for status indication and interactive display. The Chain Angle includes an STM32G031G8U6 core MCU and uses a UART serial cascade communication protocol. M5Stack Chain Angle is suitable for human-machine interfaces, smart home systems, and motor speed control.

Features

  • Uses UART serial cascade communication protocol
  • Two HY2.0-4P expansion interfaces for extending Chain series devices

Applications

  • Smart home control
  • Human-machine interfaces
  • Volume control
  • Motor speed control

Specifications

  • 5VDC input voltage
  • 21.13mA RGB On power
  • 280±10° rotation angle
  • 0°C to +40°C operating temperature range
  • 23.9mm length x 23.9mm width x 28.2mm height product size

Kit Contents

Dimensions

Mechanical Drawing - M5Stack Chain Angle

Videos

Publicado: 2026-01-30 | Atualizado: 2026-02-03