onsemi Surface Mount Schottky Barrier Rectifiers
onsemi Surface Mount Schottky Barrier Rectifiers feature a larger cathode pad for improved power dissipation. They have an ultra-thin profile with a maximum height of 1.0mm. onsemi Surface Mount Schottky Barrier Rectifiers have a high surge capacity and UL flammability 94V-0 classification, MSL 1, and RoHS Compliant/Green Mold Compound.Features
- Low forward voltage drop (FSV340FP 0.52V maximum at 3A, TA = 25°C - FSV360FP 0.65V Maximum at 3A, TA = 25°C)
- Larger cathode pad for improved power dissipation
- Band indicates cathode
- Ultra-thin profile - maximum height of 1.8mm
- High surge capacity
- UL flammability 94V-0 classification
- MSL 1
- RoHS compliant / Green Mold compound
- Industrial device qualified per AEC-Q101 standards
View Results ( 4 ) Page
| Nº de ref. | Ficha técnica | Vrrm - Tensão inversa repetitiva | Vf - Tensão no sentido direto | Ifsm - Corrente de surto no sentido direto | Ir - Corrente inversa | Vr - Tensão no sentido inverso |
|---|---|---|---|---|---|---|
| SS16HE | ![]() |
60 V | 610 mV | 25 A | 2 uA | 60 V |
| SS13HE | ![]() |
30 V | 460 mV | 25 A | 5 uA | 40 V |
| SS26FL | ![]() |
60 V | 700 mV | 50 A | 40 uA | |
| SS14HE | ![]() |
40 V | 460 mV | 25 A | 5 uA | 4 V |
Publicado: 2015-10-27
| Atualizado: 2022-03-11