Ohmite 100W TO-247 Thick Film Power Resistor
Ohmite TEH100 Series 100W TO-247 Thick Film Power Resistors offer low ohmic value and non-inductive design for high frequency and pulse loading applications, especially power supplies. 100W power rated at 25ºC case temperature, the TEH100 series features non-inductive performance and low thermal resistance. The resistors were designed for non-induction, RoHS compliance, and the resistor package is totally insulated from the heat sink. The Ohmite TEH100 Series 100W TO-247 Thick Film Power Resistors have a molded housing for environmental protection and single screw mounting simplifies attachment to the heat sink.Features
- 100W power rating at 25ºC case temperature
- Non-inductive performance
- Low thermal resistance
- RoHS compliant design
- TO-247 package configuration
- Single screw mounting simplifies attachment to the heat sink
- A totally molded housing for environmental protection
- Non-inductive design
- Resistor package totally insulated from heat sink
Specifications
- Electrical
- Derating: linear, 100% at 25ºC to 0% at 175ºC
- 0.05Ω to 1MΩ, other values on request resistance range
- ±1%, ±2%, ±5%, ±10% resistance tol.
- 350V max. working voltage
- ±50ppm/ºC for >10Ω, referenced to 25ºC, ΔR taken at +105ºC; others on request temperature coefficient
- 10GΩ insulation resistance
- 1800VAC dielectric strength
- Material
- Resistor: thick film on alumina
- Case: high temperature plastic
- Lead material: tinned copper
- Installation, max. Torque: 0.9Nm using an M3 screw and a compression washer
W Heatsinks for TO-247
The unique design (patent pending) of the Ohmite W Series heat sinks combines a tin-plated, solderable, integral spring clip with an extruded aluminum heat sink body for an all-in-one solution to the through-hole mounting of TO-220 or TO-247 packages. These self-aligning heat sinks feature solderable feet and an integrated clip with 13.2 (lbf) of force on the center of the device to enhance thermal performance.
Publicado: 2010-03-24
| Atualizado: 2022-03-11