Murata NXP i.MX Eval Platforms

Murata has partnered with Embedded Artists to integrate Wi-Fi® and BLUETOOTH® into existing NXP i.MX Development Platforms. The i.MX Platforms, based on the Arm® Cortex® cores, are designed to bridge the gap between the performance of applications processors and the flexible usability of microcontrollers (MCUs) without increasing costs or power consumption.

The µSD-M.2 adapter connects to the µSD slot on the NXP i.MX Platforms, which provides power and WLAN-SDIO. The Murata adapter provides an M.2 connector, allowing application developers to connect the Embedded Artists Types 1DX, 1MW, 1LV, and 1CX M.2 EVBs, which provide IEEE 802.11/b/g/n and BT/BLE connectivity.

Features

  • Murata µSD-M.2 adapter connects to the µSD slot on i.MX Evaluation Platforms
  • Provides M.2 connector
  • µSD connection provides power and WLAN-SDIO
  • Optional USB power supply
  • Optional Arduino header power supply
  • WLAN JTAG header for debugging
  • BT disable jumper for WLAN-only mode
  • BT UART TX/RX and WLAN/BT CTRL Arduino header
  • BT UART RTS/CTS Arduino header
  • 20-pin FFC ribbon cable connector
  • Optional BT PCM and WLAN/BT debug signals
  • Power LED indicator

Videos

Solution Partners

Murata NXP i.MX Eval Platforms

Wi-Fi/BT Solution Example Setup

Murata NXP i.MX Eval Platforms

Modular Solution

Murata NXP i.MX Eval Platforms

Range of M.2 Modules

Murata NXP i.MX Eval Platforms

EVB Application Matrix

Murata NXP i.MX Eval Platforms

MICROSD-M.2 Adapter Example

Murata NXP i.MX Eval Platforms

Murata Community Forum

Murata Community Forum provides searchable content with various discussion topics, popular blogs, and articles. The Murata broad market support team holds regular reviews to discuss open issues, allowing inquiries to be answered in a timely manner. The forum content is freely accessible to the public. However, users must log in to post Questions or Answers. Registration is free of charge.

Publicado: 2019-04-23 | Atualizado: 2023-11-20