Murata Power Solutions 786 General-Purpose Pulse Transformers

Murata Power Solutions 786 General-Purpose Pulse Transformers feature four configurations, toroidal construction, primary inductance to 10mH, and 1kVrms isolation. These RoHS-compliant transformers are fully encapsulated and have an industry-standard pinout. The series offers a low profile of 6.35mm and a UL 94V-0 flammability-rated package. Typical applications include line coupling, matching, or isolating. Murata Power Solutions 786 General-Purpose Pulse Transformers can also be used in small isolated power supplies and as common-mode chokes in filtering applications.

Features

  • Four configurations
  • Primary inductance to 10mH
  • 1kVrms isolation
  • Industry-standard pinout
  • Surface-mount option
  • UL 94V-0 flammability rating
  • Low profile of 6.35mm
  • Toroidal construction
  • Fully encapsulated
  • 0°C to +70°C operating free-air temperature range
  • RoHS compliant

Applications

  • Line coupling, matching, or isolating
  • Small isolated power supplies
  • As common-mode chokes in filtering applications
Publicado: 2020-11-20 | Atualizado: 2025-07-02