Molex MX150 Sealed Backshells

Molex MX150 Sealed Backshells offer single- and dual-row form factors and are designed for use with 8-, 16-, and 20-position connectors. Molex MX150 Sealed Backshells provide additional protection to the wires out of the back of the connector. The series is designed for use in a variety of automotive and commercial vehicle applications. MX150 connectors offer up to 22.0A current for power and signal.

Features

  • Single- and dual-row form factors
  • For 8-, 16-, and 20-position connectors
  • Provides additional protection to the wires out of the back of the connector
  • Designed for automotive and commercial vehicle applications

Applications

  • Transmissions
  • Head / tail lamp
  • Body harnesses
  • Wipers
  • Washers
  • Defoggers
  • Speedometers
  • A/C modules
  • Turn signals
  • Airbag harnesses
  • Speakers
  • Door connectors
  • Brake modules
  • Horns

Specifications

  • 500V maximum voltage
  • 22.0A maximum current
  • 10mΩ maximum contact resistance
  • 1500VAC minimum dielectric withstanding voltage
  • 20MΩ minimum isolation resistance
  • -40°C to +125°C or +150°C operating temperature range
Publicado: 2021-02-03 | Atualizado: 2025-02-17