Mill-Max Pins & Receptacles
Mill-Max Pins and Receptacles offer a modular interconnect platform engineered for high-reliability applications across medical, automotive, and industrial sectors. Featuring a wide range of configurations, including low-profile, high-current, and compliant press-fit options, Mill-Max Pins and Receptacles support design flexibility without compromising reliability. Select models, such as the 5288 and 5783 series, offer high-density layouts with 0.100" pitch and 0.025" mating pin diameters, while others, like the 9353 and 6839 series, accommodate higher current loads up to 9A. Engineers can select from solder tail, compliant press-fit, or wire termination styles, with mating pin diameters from 0.020" to 0.064". These components are well-suited for socketing, modular assemblies, and test interfaces where repeatable performance and compact design are essential.Features
- Wide range of configurations
- Supports design flexibility
- Gold-over-nickel plating
- Up to 9A current ratings
- Long-term conductivity
- Closed-bottom designs
- Enables robust connections
Applications
- Medical
- Automotive
- Industrial
Publicado: 2025-05-20
| Atualizado: 2025-05-22