Microchip Technology USB7002 USB 3.1 Controller

Microchip Technology USB7002 USB Controller is a 4-port High-Speed (HS) Native USB Type-C™ SmartHub, configurable and fully compliant with the USB 3.1 Gen 1 specification. The Microchip Technology USB7002 Supports four downstream ports: two USB 3.1 Gen1 ports with USB Type-C connectors and two USB 2.0 ports with Type-A connectors. The USB7002 also supports battery charging on all four downstream ports and FlexConnect, a role reversal technology that enables any downstream ports to be the Host (Upstream) port. The USB7002 is offered in a 12mm x 12mm x 0.9mm VQFN-100 RoHS-compliant package.

Features

  • Downstream ports 4
  • USB technology USB 3.1
  • Dual role (method) yes (multi-host)
  • Dual role with persistent USB yes
  • Super speed
  • Data rate 10Gb/s
  • Interface types GPIO, I2C, I2S, SPI, UART
  • Operating supply voltag: 1.2V, 3.3V
  • MeetsbBatterycCharging specification BC 1.2
  • SmartHub bridging
  • Upstream ports 1 (host or OTG)
  • RoHS compliant

Applications

  • Media hubs
  • Infotainment head units
  • After-market automotive products
    • GPS systems
    • Infotainment systems
    • Advanced instrumentations and controls
  • LCD monitors
  • Multi-function USB peripherals
  • Embedded automotive systems

Brochures

Hub Feature Controller Example

Microchip Technology USB7002 USB 3.1 Controller
Publicado: 2018-11-12 | Atualizado: 2022-12-12