Microchip Technology MSCSM120x MOSFET Power Modules
Microchip Technology MSCSM120x MOSFET Power Modules are high-efficiency converters that feature Si3N4 substrate with thick copper for improved thermal performance. These modules offer a low profile, direct mounting to the heatsink (isolated package), an internal thermistor for temperature monitoring, and an extended temperature range. The MSCSM120x modules operate at 1.2kV reverse voltage (VR), -10V to 25V gate-source voltage range (VGS), 310W/560W power dissipation (PD), and 79A/150A continuous drain current (ID). These modules are used in applications such as high-reliability power systems, high-efficiency AC/DC and DC/AC converters, motor control, and AC switches.Features
- SiC power MOSFET:
- Low RDS(ON)
- High-speed switching
- SiC Schottky diode:
- Zero reverse recovery
- Zero forward recovery
- Temperature independent switching behavior
- Positive temperature coefficient on VF
- Ultra-low weight and profile
- Kelvin source for easy drive
- Si3N4 substrate with thick copper for improved thermal performance
- Internal thermistor for temperature monitoring
- Extended temperature range
- High-efficiency converter
- Outstanding performance at high-frequency operation
- Direct mounting to the heatsink (isolated package)
- RoHS compliant
- Solderable terminals both for power and signal for easy PCB mounting
- Integrated power conversion system
Specifications
- 1.2kV reverse voltage (VR)
- -10V to 25V gate-source voltage range (VGS)
- 310W/560W power dissipation (PD)
- 79A/150A continuous drain current (ID)
- 30ns rise time
- 25ns fall time
- 16mΩ/31mΩ RDS(ON) drain-source resistance
- -55°C to 175°C operating temperature range
Applications
- High-reliability power systems
- High-efficiency AC/DC and DC/AC converters
- Motor control
- AC switches
View Results ( 9 ) Page
| Nº de ref. | Ficha técnica | Vf - Tensão no sentido direto | Configuração | Vgs - Voltagem de porta e fonte | Rds On - Fonte de drenagem na resistência | Vr - Tensão no sentido inverso |
|---|---|---|---|---|---|---|
| MSCSM120DDUM16CTBL3NG | ![]() |
1.5 V | Double Dual Common Source | - 10 V, + 25 V | 16 mOhms | 1.2 kV |
| MSCSM120DAM31CTBL1NG | ![]() |
1.5 V | Boost Chopper | - 10 V, + 25 V | 31 mOhms | 1.2 kV |
| MSCSM120AM31CTBL1NG | ![]() |
1.5 V | Phase Leg | - 10 V, + 25 V | 31 mOhms | 1.2 kV |
| MSCSM120SKM31CTBL1NG | ![]() |
1.5 V | Buck Chopper | - 10 V, + 25 V | 31 mOhms | 1.2 kV |
| MSCSM120HM16CTBL3NG | ![]() |
1.5 V | Full Bridge | - 10 V, + 25 V | 16 mOhms | 1.2 kV |
| MSCSM120DDUM31CTBL2NG | ![]() |
1.5 V | Double Dual Common Source | - 10 V, + 25 V | 31 mOhms | 1.2 kV |
| MSCSM120DHM31CTBL2NG | ![]() |
1.5 V | Asymmetrical Bridge | - 10 V, + 25 V | 31 mOhms | 1.2 kV |
| MSCSM120DUM31CTBL1NG | ![]() |
1.5 V | Dual Common Source | - 10 V, + 25 V | 31 mOhms | 1.2 kV |
| MSCSM120HM31CTBL2NG | ![]() |
1.5 V | Full Bridge | - 10 V, + 25 V | 31 mOhms | 1.2 kV |
Publicado: 2021-10-05
| Atualizado: 2022-03-11