Microchip Technology ADM01014 Evaluation Board

Microchip Technology ADM01014 Evaluation Board demonstrates the capabilities of the MCP1663 device, used in the SEPIC topology for applications that require a tiny form factor. The MCP1663 SEPIC converter has an output voltage set to 3.3V and is designed in a little DDPAK package. The ADM01014 Evaluation Board reduces the product design cycle time and requires external laboratory power supplies and load.

Features

  • 1.85V (typical) Undervoltage Lockout (UVLO)
  • 2.3V (UVLO Start) start-up voltage 
  • 1.85V to 5.5V input voltage range (VIN) after start-up
  • 3.3V output voltage
  • 300mA @ 3.3V Output, 2.8V Input output current
  • PWM Operation
  • 500kHz switching frequency 
  • 1.8A peak input current limit
  • Internal compensation
  • Soft start
  • Overtemperature protection (if the die temperature exceeds 150°C, with 15°C hysteresis)
  • 13mm x 9.5mm (DDPAK) package 

Layout

Location Circuit - Microchip Technology ADM01014 Evaluation Board
Publicado: 2019-06-13 | Atualizado: 2023-06-02