Microchip Technology AC164411 Universal Socket Module

Microchip Technology AC164411 Universal Socket Module supports the programming of 28L Ultra-thin Quad Flat No-leads (UQFN) package using the MPLAB PM3 programmer. The MPLAB PM3 is a microchip microcontroller device programmer enables to quickly and easily program the line of microchip microcontroller devices. This socket is available in 4mm x 4mm dimension.

Features

  • 28-pin UQFN package
  • 4mm x 4mm dimensions
  • RoHS compliant
Publicado: 2017-11-03 | Atualizado: 2022-03-10