MaxLinear MxL7650x Synchronous Step-Down Converters

MaxLinear MxL7650x Synchronous Step-Down (Buck) Converters support up to 18V input with 2A, 3A, 5A, or 8A output capability, using constant-on-time (COT) control for fast transient response, high efficiency, and minimal external components. These high-efficiency, fully integrated synchronous step-down (buck) DC-DC converters are available in compact SOT-23-6, 2mm x 2mm, and 3mm x 3mm QFN packages. The compact, high-performance devices offer robust protection features that simplify power delivery for modern, multi-rail systems. The MxL7650x converters feature a 0.6V to 18V output voltage range and a 500kHz or 1MHz, 700KHz to 720KHz switching frequency range. These converters are stable in operation with low ESR ceramic output capacitors. Typical applications include laptops, tablet PCs, networking and Ethernet systems, personal video recorders, flat-panel TVs and monitors, and distributed power systems.

Features

  • Input voltage range:
    • 4.5V to 15V (MxL76500/05)
    • Up to 18V (MxL76502/03/08)
  • Output voltage range:
    • 0.6V to 18V (MxL76502/03/08)
    • 0.6V to 6V (MxL76505)
    • 0.6V to 1V (MxL76500)
  • 2A, 3A, 5A, and 8A continuous output current
  • Supports 100% duty cycle low-dropout operation
  • Stable operation with low ESR ceramic output capacitors
  • Fast Pulse-Width Modulation (PWM) COT control with superior transient performance
  • 500kHz or 1MHz (MxL76500/05), 700KHz (MxL76508) and 720KHz (MxL76502 and MxL76503) switching frequencies
  • Integrated High-Side (HS)/Low-Side (LS) power switches
  • Accurate EN/UVLO threshold
  • High-efficiency operation at light load (MxL7650xN)
  • FPWM mode of operation (MxL7650xA)
  • Thermal shutdown with auto-recovery
  • Hiccup mode short-circuit protection
  • Available in space-saving SOT23-6L (MxL76502/03), 2mm x 2mm (MxL76500/05), and 3mm x 3mm QFN-16L (MxL76508) packages

Applications

  • MxL76502/MxL76503
    • Personal video recorders
    • Tablet PCs
    • Laptops
    • Flat-panel TVs and monitors
    • Networking systems
    • Distributed power systems
  • MxL76508
    • USB Type-C® and power delivery (PD) docking stations
    • Laptops
    • Flat-panel TVs and monitors
    • Networking systems
    • Distributed power systems
  • MxL76500:
    • DOCSIS 4.0 modems and gateways
    • Fiber optics Home Gateway Unit (HGU)
    • Ethernet Wi-Fi home router
    • DSL/G.fast home gateway
    • Fixed Wireless Access (FWA) home gateway
  • MxL76505:
    • Set-top boxes
    • Point-of-load regulators
    • FPGA power

Typical Application Ciruit Diagrams

Efficiency Graphs

Publicado: 2025-07-31 | Atualizado: 2026-07-06