Analog Devices / Maxim Integrated MAX9947 AISG Integrated Transceiver

Analog Devices MAX9947 AISG integrated transceiver offers a typical dynamic range of 20dB and integrates a bandpass filter that operates in the 2.176MHz frequency with a narrow 200kHz bandwidth. The Analog Devices MAX9947 transmitter integrates a bandpass filter compliant with the AISG spectrum emission profile. It can modulate OOK signals up to 115.2kbps. The output power can be varied with external resistors from +7dBm to +12dBm to compensate for external circuitry and cabling loss. The MAX9947 AISG integrated transceiver also features a direct output to facilitate the RS-485 bus arbitration in tower-mounted equipment. This Analog Devices device is designed for base stations and tower equipment use.

Features

  • Receiver Wide Input Dynamic Range
    • -15dBm to +5dBm in 50Ω
  • Variable Transmitter Output Level from +7dBm to +12dBm
  • AISG-Compliant Output Emission Profile
  • AutoDirection Output
  • No Need of Microcontrollers to Handle Bus Arbitration in Tower-Mounted Equipment
  • Supports All AISG Data Rates
    • 9.6kbps
    • 38.4kbps
    • 115.2kbps
  • Bandpass Filter Compliant with AISG Protocol Centered Around 2.176MHz
  • 3.0V to 5.5V Voltage Supply
  • Independent Logic Supply
  • Small, 3mm x 3mm 16-Pin TQFN Package

Applications

  • Base Stations
  • Tower Equipment

Functional Diagram

Analog Devices / Maxim Integrated MAX9947 AISG Integrated Transceiver
Publicado: 2011-07-05 | Atualizado: 2023-04-13