Analog Devices / Maxim Integrated MAX44265 200kHz Op Amp

Analog Devices MAX44265 Op Amp is a 200kHz, rail-to-rail, low-power op-amp ideal for battery-powered applications, such as handsets, tablets, notebooks, and portable medical equipment. This amp is a CMOS device featuring an ultra-low input-bias current of 1pA, rail-to-rail input and output, and low supply current of 4µA, and it operates from a single 1.8V to 5.5V supply. Analog Devices MAX44265 amp also features a low-power shutdown mode that reduces supply current to 1nA and puts the amplifier's outputs in a high-impedance state. This device is unity-gain stable with a 200kHz GBW product and is ideal for cell phones, tablet/notebook computers, mobile accessories, and battery-powered devices.

Features

  • 200kHz GBW
  • Ultra-low 4µA supply current
  • Single 1.8V to 5.5V supply voltage range
  • Ultra-low 1pA input bias current
  • Rail-to-rail input and output voltage ranges
  • Low ±200µV input offset voltage
  • Low 0.001µA shutdown current
  • High-impedance output during shutdown
  • Unity-gain stable
  • Tiny, 0.9mm x 1.3mm, 6-bump WLP package

Applications

  • Battery-powered devices
  • Cell phones
  • Mobile accessories
  • Tablet/notebook computers

Application Circuit

Analog Devices / Maxim Integrated MAX44265 200kHz Op Amp
Publicado: 2012-01-13 | Atualizado: 2023-04-13