Analog Devices / Maxim Integrated MAX22530EVKIT Evaluation Kit
Analog Devices MAX22530EVKIT Evaluation Kit evaluates the MAX25302A / MAX25302B IC family of low-noise linear regulators. The kit operates over an input range of 1.7V to 5.5V. It provides any output voltage range from 0.6V to 5.3V, and delivers up to 2A of current. The Analog Devices kit comes with the MAX25302AATD/V+ installed.Features
- Evaluates the MAX25302A/MAX25302B IC in a 10-pin (3mm x 3mm) TDFN
- 1.7V to 5.5V input range
- 0.6V to 5.3V resistor-configurable output voltage (MAX25302B, with IC replacement)
- 1.2V to 5.0V jumper-configurable output voltage (MAX25302A, on board with output set to 3.3V)
- Up to 2A output current
- Proven 2-layer 1oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Publicado: 2021-07-26
| Atualizado: 2023-04-18