M5Stack

M5Stack offers modular stackable product development toolkits based on the ESP32 Wi-Fi® SoC. The M5 ecosystem consists of main "Core" controllers, stackable modules and bases, grove-compatible sensors, and different applications for STEM, makers, and industry IoT. M5Stack is committed to providing easy-to-develop and cost-effective IoT devices.

Produtos em destaque por M5Stack

Stamp-S3Bat &  Stamp-S3Bat DIP Core Modules

Stamp-S3Bat & Stamp-S3Bat DIP Core Modules

Feature ESP32-S3-PICO-1-N8R8 as the main control core, 2.4GHz Wi-Fi®, 8MB flash, and 8MB PSRAM.

Unit PoE-P4 Ethernet Embedded Controller

Unit PoE-P4 Ethernet Embedded Controller

Powered by the ESP32‑P4 SoC (RISC‑V 32‑bit dual‑core @ 360MHz + LP single‑core @ 40MHz).

Core2 Development Kit

Core2 Development Kit

M5Stack Core2 and base M5GO Bottom2 v1.3 expansion base with an integrated cryptographic chip.

Stamp C6LoRa Module

Stamp C6LoRa Module

Designed for the 850MHz to 960MHz frequency band with a Surface Mount Device (SMD) technology.