JAE Electronics CE2 Series Automotive Coaxial Connectors
JAE Electronics developed the CE2 Series Automotive Coaxial Connectors as a line of small, rugged coaxial connectors for automotive antenna applications. Designed to meet the demanding performance requirements of the Transportation industry, the CE2 Series Automotive Coaxial Connectors have a reinforced cable connector capable of enduring a pulling force over 100N, mechanical lock for secure mating, an applicable frequency range up to 1GHz, 75ohm impedance, durability of 50 cycles, -30ºC to 70ºC operating temperature, and an insertion loss of 0.3dB maximum. In addition, the CE2 Series features an outer terminal that covers the cable core is to provide improved noise resistance. JAE Electronics offers the CE2 Series Automotive Coaxial Connectors with one or two contact positions with a terminal for power. These connectors are ideally suited for digital media broadcasting, car audio, and car navigation systems.Features
- Applicable frequency range up to 1GHz
- Compact type available in several combinations of position and variations, including two types of bracket shapes (board connector) for screw fixing to panel
- Reinforced-type coaxial connector that endures pulling strength over 100N
- Noise resistance characteristic improved by outer terminal that covers entire cable core area
- Meets the performance required for an automotive connector
Connector Configuration
Publicado: 2011-03-03
| Atualizado: 2022-03-11