IDEC SA1P 5V USB Powered Portable Sensor Checker

IDEC SA1P 5V USB Powered Portable Sensor Checker is a compact, lightweight component used to perform equipment testing and continuity checks on 24VDC devices. The SA1P Checker features push-in terminals that allow easy wiring and eliminate the need for tools. With an external USB battery for power, the SA1P can be used on-site or in the lab, with connections available for up two 24VDC devices simultaneously. Other features include NPN/PNP output up to 200mA, scale markings for easy measurement distance detection, and a -10°C to +50°C operating temperature range. The SA1P 5V USB Powered Portable Sensor Checker comes with a fastening belt, USB cable, and strap to prevent dropping.

Features

  • Compact, lightweight, and ideal for on-site use
  • Push-in terminal allows easy wiring and eliminates the need for tools
  • 24VDC ±10%, 200mA maximum external output
  • Connects to 2 types of devices simultaneously
  • NPN/PNP output
  • Scale markings enable easy measurement of detection distances
  • External USB battery for power
  • Continuity checks and tests can be performed in any location
  • EMC resistance per IEC/EN61000-6-2, IEC/EN61000-6-4
  • RoHS compliant

Specifications

  • Power supply
    • USB Type C connector
    • 5VDC, 2A maximum USB power rating
    • 1.8A (buzzer ON) maximum load current
    • 1.5A (buzzer OFF) maximum load current
    • 0.2A no-load input current
  • Sensors
    • S1 and S2 push-in terminal connectors
    • 24VDC ±10%, 200mA maximum external output (total of S1 and S2)
    • 2-point signal input
    • 0.5 seconds minimum signal input time
  • 1 point buzzer output (S1/S2/OFF selectable)
  • Slide switches
    • POWER switch (ON/OFF)
    • Buzzer switch (S1-OFF-S2)
  • Indicators
    • Green POWER indicator
    • Red S1 and S2 signal input indicators
  • Temperature ranges (no freezing)
    • -10°C to +50°C operating
    • -25°C to +70°C storage
  • 30% to 85% relative humidity (non-condensing)
    •  
Publicado: 2021-08-23 | Atualizado: 2022-03-11