Coral TPU M.2 Edge Accelerator A+E Module

Coral TPU M.2 Edge Accelerator A&E Module is a small ASIC that uses the Edge TPU coprocessor to existing systems and products. It provides high-performance ML inferencing with low power requirements. Capable of performing 4 trillion operations (tera-operations) per second (TOPS), the M.2 Accelerator uses only 0.5 watts for each TOPS (2 TOPS per watt). Can execute state-of-the-art mobile vision modules such as MobileNet v2 at 400 FPS, in a power-efficient manner. 

The Edge TPU on-device processing reduces latency, increases data privacy, and removes the need for constant high-bandwidth connectivity. The M.2 Accelerator is a dual-key M.2 card, designed to fit any compatible M.2 slot, allowing easy integration into ARM and x86 platforms. 

Coral, a division of Google, helps build intelligent ideas with their platform for local AI.

Features

  • Small 22mm x 30mm x 2.3mm
  • PCB size 22mm x 30mm x 0.8mm
  • Google Edge TPU ML accelerator coprocessor
  • Dual A+E keyed
  • High-speed TensorFlow Lite inferencing
  • Supports Debian Linux on host CPU

Specifications

  • 22.00 x 30.00 x 2.35 mm
  • 3.1g
  • M.2 A+E key (m.2-2230-A-E-S3)
  • PCIe Gen 2 x1 serial interface
  • 3.3v +/- 10% DC supply
  • -40 to +85°C storage temp
  • -20 to +85°C operating temp
  • 0 to 90% (non-condensing) relative humidity
  • Shock
    • 100 G, 11 ms (persistent)  
    • 1000 G, 0.5 ms (stress)  
    • 1000 G, 1.0 ms (stress)  
  • Vibration (random/sinusoidal)
    • 0.5 Grms, 5 - 500 Hz (persistent)  
    • 3 Grms, 5 - 800 Hz (stress)
  • 1kV HBM, 250V CDM ESD

Applications

  • Add to products that have a compatible M.2 card slot
  • Embedded platforms
  • Mini-PCs
  • Industrial gateways

Dimensions (mm)

Coral TPU M.2  Edge Accelerator A+E Module
Publicado: 2019-09-05 | Atualizado: 2023-07-27