Future Designs, Inc. (FDI) UEZGUI-4088-43WQH-BA 4.3” Resistive Touch Screen
Future Designs Inc. UEZGUI-4088-43WQH-BA 4.3" Resistive Touch Screen LCD features a microcontroller-based intelligent Human Machine Interface (HMI) and Graphical User Interface (GUI). The UEZGUI-4088-43WQH-BA adds enhanced processing capabilities and display features with a high-performance NXP LPC4088 microcontroller. The microcontroller has a Floating Point Unit (FPU) and high-speed SPIFI Flash. This provides wider IPS-like viewing angles and a brilliant 650-nit display. This LCD is optimal for math intensive applications including graphics processing at high speeds. Designed to be used as an "off-the-shelf" in a variety of end customer applications.Features
- 4.3" TFT WQVGA 480 x 272 PCAP touch screen LCD panel
- NXP LPC4088 120MHz CPU with 512KB internal flash
- 16MB of SPIFI serial flash (optional to 64MB)
- 8MB of SDRAM (optional to 32MB)
- High-Speed SD interface supporting 15fps video playback
- MicroSD memory card socket
- USB Device Mini-AB for 5.0VDC power and PC communications
- USB Host support through adapter cable
- NV Data Storage via 4KB
- Internal EEPROM internal real-time clock with supercap backup
- Speaker, 3-axis accelerometer, temperature sensor
- Pmod Type 2A connector with SPI and optional I2C
- Mini-JTAG debug connector
- External expansion via two I/O connectors (70 pins) UART, I2C, SPI, USB host/device, RMII Ethernet
Publicado: 2016-07-25
| Atualizado: 2022-03-11