Teledyne FLIR MR77 Pinless Moisture Meter
Teledyne FLIR MR77 Moisture Meter features a rugged design with field-replaceable temperature and relative humidity sensors that are engineered to reduce downtime. The integrated IR thermometer delivers fast non-contact, surface-temperature measurements, while the included remote pin-type probe enables contact moisture readings. Teledyne FLIR MR77 Moisture Meter is designed with a large LCD screen that vividly displays moisture, humidity, and air temperature levels. Users can connect the MR77 camera to compatible smartphones and tablets via BLUETOOTH® and the FLIR Tools mobile app.Features
- Provides fast non-contact, surface-temperature measurements
- Included remote pin-type probe for contact moisture readings
- FLIR Tools Mobile connects the FLIR MR77 to compatible smartphones and tablets via Bluetooth
- METERLiNK® technology
- Large LCD screen clearly displays moisture, humidity, and air temperature levels
Specifications
- 0 to 99.9 pinless moisture range
- 0 to 99%RH relative humidity range
- 0 to 20kPa vapor pressure range
- 32ft Bluetooth range
- -28°C to +77°C sensor temperature range
- -20°C to +200°C IR temperature range
Publicado: 2019-02-25
| Atualizado: 2023-12-29