DLP Design DLP-IO14 14-Channel Data-Acquisition Module
DLP Design DLP-IO14 USB-Based 14-Channel Data-Acquisition Module is a data-acquisition system for analyzing AC voltages, controlling and monitoring processes, and measuring DC voltages in the range of both 0 to 5V and ±5V. This module provides topside wire terminal blocks for the wiring connections. The 14 channels on the DLP-IO14 include 12 digital I/O which can also be set to Analog Input Mode (0-5V). The DLP-IO14 also provides SPDT latching relay contacts. Each of the channels and relay contacts can be controlled via simple single- and dual-byte commands. All operational power is taken from the host PC via the USB port.Features
- 14 IOs: 0 to 5V analog, digital In/Out, temperature
- Two bipolar analog inputs; ±5V input range max
- All analog inputs: Up to 30Ksps sample rate and selectable sample size:
- Rate: 200, 500, 1K, 2K, 4K, 10K, 20K, 30K, 40K, 50K samples per second
- Size: 32, 64, 128, 256, 512, 1024, 2048, 4096, 8192 samples (binary mode)
- SPDT latching relay
- Digital temperature sensor feature supported on 12 digital I/O lines
- Both binary and ASCII (HyperTerminal) modes available
- Two 32-Bit interrupt-driven event counters; 5KHz max count rate
- USB port powered
- USB 1.1- and 2.0-compatible interface
- Small footprint, easily fits on a desktop
- Easy-to-use programming interface
Applications
- Robotics control
- Motion control/presentation
- Data acquisition
- Industrial/process control
- Process monitoring
- Relay control
- Audio analysis
Mechanical Dimensions
Publicado: 2012-06-22
| Atualizado: 2022-03-11