Diptronics PT Series Tactile Switches

Diptronics PT Series Tactile Switches are side push and vertical type switches that feature 50mA and 12VDC contact ratings. These switches offer 250VAC per minute dielectric strength and 100mΩ maximum contact resistance. The PT series tactile switches are for high-density mounting and offer reflow soldering. These operate at -25°C to 70°C temperature range and are stored at -30°C to 80°C temperature range. The switches are RoHS compliant and halogen-free. Typical applications include automotive, portable electronic devices, and control panels.

Features

  • For high-density mounting
  • Vertical or side actuation
  • Reflow solderable
  • RoHS compliant
  • Halogen-free

Specifications

  • 50mA and 12VDC contact rating
  • 100mΩ maximum contact resistance
  • 100MΩ minimum insulation resistance @500VDC
  • 250VAC per minute dielectric strength
  • Operating force:
    • 160±50gf (Vertical push)
    • 260+80/-70gf (Side push) 
  • 3.5mm x 4.7mm dimensions
  • Travel:
    • 0.2mm (Vertical push)
    • 0.3mm (Side push)
  • 100000cycles operating life
  • -25°C to 70°C operating temperature range
  • -30°C to 80°C storage temperature range

Applications

  • Automotive
  • Portable electronic device
  • Control panel

Circuit Diagram

Schematic - Diptronics PT Series Tactile Switches
Publicado: 2021-08-18 | Atualizado: 2022-03-11