Diotec Semiconductor BZT5 Zener Diodes
Diotec Semiconductor BZT5 Zener Diodes feature ±2% tolerance of Zener voltage, sharp Zener voltage breakdown, and low leakage current. These diodes come in a UL 94V-0 case material, compliant with RoHS, REACH, and conflict materials, and are AEC-Q101 qualified. The BZT5 Zener diodes are ideal for voltage stabilization and regulators and for commercial grade/industrial grade applications.Features
- ±2% tolerance of Zener voltage
- Sharp Zener voltage breakdown
- Low leakage current
- Compliant with RoHS, REACH, and conflict minerals
- -50°C to 150°C storage temperature range
- 500mW power dissipation
- Conflict minerals
- AEC-Q101 qualified
Applications
- Voltage stabilization and regulators
- Commercial grade/industrial grade
Dimension Diagram
View Results ( 92 ) Page
| Nº de ref. | Ficha técnica | Vz - Tensão Zener | Tolerância de tensão | Corrente Zener | Zz - Impedância Zener | Coeficiente de temperatura de tensão | Ir - Corrente de fuga reversa máxima | Ir - Corrente inversa | Pd - Dissipação de potência |
|---|---|---|---|---|---|---|---|---|---|
| BZT52C10GW | ![]() |
10 V | 5 % | 33 mA | 20 Ohms | 200 nA | 200 nA | 350 mW | |
| BZT52C15GW | ![]() |
15 V | 5 % | 22 mA | 30 Ohms | 100 nA | 100 nA | 350 mW | |
| BZT52B18-AQ | ![]() |
18 V | 2 % | 27 mA | 500 mW | ||||
| BZT52B3V9-AQ | ![]() |
3.9 V | 2 % | 126 mA | 500 mW | ||||
| BZT52B10 | ![]() |
10 V | 2 % | 49 mA | 30 Ohms | 10 %/C | 500 nA | 500 nA | 500 mW |
| BZT52B3V0 | ![]() |
3 V | 2 % | 154 mA | 120 Ohms | - 5 %/C | 120 uA | 120 uA | 500 mW |
| BZT52B5V1 | ![]() |
5.1 V | 2 % | 96 mA | 80 Ohms | 2 %/C | 2 uA | 2 uA | 500 mW |
| BZT52B5V6 | ![]() |
5.6 V | 2 % | 87 mA | 60 Ohms | 5 %/C | 2 uA | 2 uA | 500 mW |
| BZT52B6V2 | ![]() |
6.2 V | 2 % | 79 mA | 60 Ohms | 6 %/C | 1 uA | 1 uA | 500 mW |
| BZT52C10 | ![]() |
10 V | 5 % | 47 mA | 30 Ohms | 10 %/C | 100 nA | 100 nA | 500 mW |
Publicado: 2023-03-13
| Atualizado: 2023-03-20