Diodes Incorporated TT8M 8A Glass Pasivated Bridge Rectifiers
Diodes Incorporated TT8M 8A Glass-Passivated Bridge Rectifiers feature a 1000V maximum repetitive peak reverse voltage and an 8A average rectified output current. The glass passivated die construction is ideal for printed circuit boards. The Diodes Inc. TT8M 8A Glass-Passivated Bridge Rectifiers are available in a reliable, low-cost construction TTL package, utilizing a molded plastic technique.Features
- Ideal for Printed Circuit Board
- Reliable low-cost construction utilizing the molded plastic technique
- UL listed under recognized component index, file number E364304
- Glass passivated die construction
- Lead-free finish; RoHS-compliant
- Halogen and antimony-free “Green” device
- For automotive applications requiring specific change control
Specifications
- 8A average rectified output current
- 1000V maximum repetitive peak reverse voltage
- 1.0V forward voltage
- 5µA leakage current
- TTL package
- Molded plastic, “Green” molding compound package material
- UL flammability classification rating 94V-0
- Moisture sensitivity level 1 per J-STD-020
- Terminals - matte tin-plated leads, solderable per MIL-STD-202, Method 208
- Polarity indicator, as marked on the body
- 0.41 grams weight (approximate)
Overview
Publicado: 2025-10-21
| Atualizado: 2025-11-05