CUI Inc SMI36 AC-DC Power Supplies

CUI Inc SMI36 AC-DC Power Supplies operate from a universal input voltage range while providing up to 36W continuous power and <0.075W no-load power consumption. The SMI36 series incorporates overvoltage (OVP) and continuous short-circuit protection (SCP). These wall plug adapters meet DoE Level-VI efficiency and CoC Tier 2 standards. CUI Inc SMI36 AC-DC Power Supplies come with or without interchangeable AC blades for global use.

Features

  • Compact design
  • OVP and SCP
  • Meets DoE Level-VI efficiency
  • UL/cUL 60601-1, TUV, CB, PSE, FCC, and CE safety approvals
  • 60601-1-2 4th edition EMC collateral standard approvals
  • Customizable design
  • SMI add-on blades for use in multiple regions
  • Comes with or without interchangeable AC blades (North America, Europe, UK, Australia, and China)

Specifications

  • Up to 6W of continuous power
  • 90VAC to 264VAC universal input voltage range
  • 5VDC to 12VDC single regulated output voltage range
  • 0.5A to 1.2A output current
  • 57mm x 39mm x 34mm dimensions
  • 0°C to +40°C operating temperature range

Mechanical Drawing

Mechanical Drawing - CUI Inc SMI36 AC-DC Power Supplies
Publicado: 2019-05-23 | Atualizado: 2023-09-20