CUI Inc DDP2-M DC/DC Converters
CUI Inc DDP2-M DC/DC Converters are 2W converters that operate at 1500VDC isolation voltage. These DC/DC converters offer a single unregulated output and include Continuous Short-Circuit Protection (SCP). The DDP2-M converters operate within an input voltage range of 4.5VDC to 26.4VDC and an output voltage range of 3.3VDC to 24VDC. These converters are housed in an SMT8 package and operate within a temperature range of -40°C to 105°C. The DDP2-M converters are CE, UKCA, and UL/cUL safety-approved and RoHS compliant. These DDP2-M converters are suitable for ITE and industrial applications.
Features
- 2W isolated output
- Compact SMT package
- Single unregulated output
- -40°C to 105°C with derating operating temperature range
- 4.5VDC to 26.4VDC input voltage range
- CE, UKCA, and UL/cUL safety approvals
- 3.3VDC to 24VDC output voltage range
- 1500VDC isolation voltage
- 12.8mm x 10.8mm x 6.9mm dimensions
- Certified to IEC/EN/UL 62368-1
- Continuous Short-Circuit Protection (SCP)
- RoHS compliant
Applications
- ITE
- Industrial requirements
Mechanical Drawing
View Results ( 48 ) Page
| Nº de ref. | Ficha técnica | Corrente de saída-canal 1 | Tensão de saída-canal 1 | Tensão de entrada | Tensão de Entrada - Máxima | Tensão de entrada, Nominal |
|---|---|---|---|---|---|---|
| DDP2-12-S12-M | ![]() |
167 mA | 12 VDC | 10.8 VDC to 13.2 VDC | 13.2 VDC | 12 VDC |
| DDP2-12-S15-M | ![]() |
133 mA | 15 VDC | 10.8 VDC to 13.2 VDC | 13.2 VDC | 12 VDC |
| DDP2-12-S5-M | ![]() |
400 mA | 5 VDC | 10.8 VDC to 13.2 VDC | 13.2 VDC | 12 VDC |
| DDP2-15-S12-M | ![]() |
167 mA | 12 VDC | 13.5 VDC to 16.5 VDC | 16.5 VDC | 15 VDC |
| DDP2-15-S15-M | ![]() |
133 mA | 15 VDC | 13.5 VDC to 16.5 VDC | 16.5 VDC | 15 VDC |
| DDP2-15-S5-M | ![]() |
400 mA | 5 VDC | 13.5 VDC to 16.5 VDC | 16.5 VDC | 15 VDC |
| DDP2-24-S12-M | ![]() |
167 mA | 12 VDC | 21.6 VDC to 26.4 VDC | 26.4 VDC | 24 VDC |
| DDP2-24-S15-M | ![]() |
133 mA | 15 VDC | 21.6 VDC to 26.4 VDC | 26.4 VDC | 24 VDC |
| DDP2-24-S5-M | ![]() |
400 mA | 5 VDC | 21.6 VDC to 26.4 VDC | 26.4 VDC | 24 VDC |
| DDP2-5-S12-M | ![]() |
167 mA | 12 VDC | 5 VDC to 5.5 VDC | 5.5 VDC | 5 VDC |
Publicado: 2025-11-30
| Atualizado: 2025-12-15