Cinch ModICE® Enclosures

Cinch ModICE® are connector enclosures that offer sealed packaging solutions for rugged electronic control modules. The complete lineup is available in three sizes (SE, ME, and LE) and with multiple header configurations. These enclosures offer an IP67 or IP69K protection rating and resist most fluids used in industrial applications. The base interconnect technology is the Cinch 1.5mm SHS system, a complete line of sealed rugged I/O connectors. This ModICE family is designed to perform in extreme environmental conditions commonly found on commercial and off-road vehicles and industrial equipment.

Features

  • Options
    • ME header with integrated RF Ports (SMA, RP-SMA)
    • Headers with integrated ferrite filtering
    • Blank headers for specific customer applications
    • Enclosures with an integrated heat sink (SE and LE)
    • Vented enclosures (breather vent)
  • 3 distinct enclosure sizes (ME, SE, LE)
  • Multiple header configurations (18, 30, 48, and 60 I/O)
  • IP67/IP69K protection rating
  • Resists to most fluids used in industrial applications
  • Simple module assembly with snap-in header/PCB

Specifications

  • 10A current rating at +85°C
  • >1000MΩ insulation resistance at 1000VDC
  • <10mΩ contact resistance
  • -40°C to +85°C operating temperature range
Publicado: 2019-02-28 | Atualizado: 2023-07-24