Johnson / Cinch Connectivity Solutions 2.4mm Connectors & Adapters

Johnson / Cinch Connectivity Solutions 2.4mm Connectors and Adapters are high-frequency solutions to interface between the 2.4mm standard and other popular interfaces, including 2.92mm and SMP. These Johnson / Cinch connectors and adapters operate at up to 50GHz frequency and deliver a maximum VSWR of 1.25 and typically below 1.20. Options include with or without slide grooves. Applications include test and measurement, network routers and switches, instrumentation test fixture equipment, and semiconductor ATE test boards.

Features

  • High-frequency solutions to interface between 2.4mm standard and 2.92mm and SMP interfaces
  • Operates at up to 50GHz frequency
  • Maximum VSWR of 1.25 and typically below 1.20

Applications

  • Test and measurement systems
  • Network router and switches
  • Instrumentation test fixture equipment
  • Semiconductor ATE test boards
Publicado: 2018-05-02 | Atualizado: 2022-11-07