Trompeter / Cinch Connectivity Solutions 75Ω BNC Coax Connectors
Trompeter / Cinch Connectivity 75Ω BNC Coax Connectors feature locking center contacts with 50µin gold plating, fully enclosed outer contacts, and interior precision stepped crimp sleeves. UPL220 Standard BNC Plug and UPL250 Mini-BNC Plug connectors offer SureNotch™ to ensure immediate and reliable visual confirmation of secure mating. UPL250 connectors allow higher interconnect density, enabling 40% more interconnects in the same area, with the same characteristics of the full-size BNC. The UPL2000 series features a robust, high-frequency true 75Ω connector to handle high bit-rate digital video signal transmissions in conjunction with the low loss coaxial cables used in broadcast applications.Additional Resource
Specifications
- Female jacks and male plugs
- 500MHz maximum frequency
- Right angle and straight orientations
- RG-174, RG-59, or RG-6 cable types
Features
- Connector bodies that are made of top-quality brass with a bright nickel plating
- Fully enclosed outer conductor springs for high lateral pull strength
- Heat-treated, beryllium-copper female center socket and brass male contacts with gold plating
- All dielectrics are made of machined or molded solid Teflon™
Publicado: 2012-02-21
| Atualizado: 2022-03-11