Aptiv Micro-Pack Connectors
Aptiv (formerly Delphi) Micro-Pack Connectors are designed to meet the needs of low energy (less than 5A), high-density applications. These connector families can be packaged as headers or in-lines, and are available in unsealed or sealed versions. The filtered or shielded connectors protect against electromagnetic interference (EMI). A 1mm male pin is used in both the 100 series (unsealed) and the 100W series (sealed) systems. The 100 series female terminal utilizes a box design with four contact points, while the 100W series female employs a sleeve configuration. They are also available in the HVT series with up to 96 positions and in the Micro-Pack 64 series with up to 73 positions.Features
- Low energy (less than 5A), high-density capabilities
- Multiple electronic signals to be accommodated in one space-saving connector
- 3.0mm to 3.5mm centerlines accommodate applications with limited space
- Mechanical assist and bolt-together designs enable ergonomic assembly/disassembly
- Filtered or shielded systems protect against EMI
- One-piece female terminal for sealed applications
- Sealed version for excellent resistance to temperature, chemicals, and abrasion (100W)
- Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability
Publicado: 2013-06-28
| Atualizado: 2024-12-04